
FAN3224CMX | |
|---|---|
DigiKey Part Number | FAN3224CMXTR-ND - Tape & Reel (TR) FAN3224CMXCT-ND - Cut Tape (CT) FAN3224CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3224CMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3224CMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €1.70200 | €17.02 |
| 25 | €1.44680 | €36.17 |
| 100 | €1.15800 | €115.80 |
| 250 | €1.01608 | €254.02 |
| 500 | €0.92882 | €464.41 |
| 1.000 | €0.85575 | €855.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.87486 | €2,187.15 |
| 5.000 | €0.85618 | €4,280.90 |
| 7.500 | €0.84683 | €6,351.22 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.24280 |




