Half-Bridge Gate Driver IC Inverting 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN73892MX

DigiKey Part Number
FAN73892MXTR-ND - Tape & Reel (TR)
FAN73892MXCT-ND - Cut Tape (CT)
FAN73892MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN73892MX
Description
IC GATE DRVR HALF-BRIDGE 28SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN73892MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
350mA, 650mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Last Time Buy
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
50ns, 30ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
3-Phase
Mounting Type
Surface Mount
Number of Drivers
6
Package / Case
28-SOIC (0.295", 7.50mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
28-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 06/01/2027
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.60000€2.60
10€1.94900€19.49
25€1.78600€44.65
100€1.60600€160.60
250€1.55088€387.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.55086€1,550.86
Manufacturers Standard Package
Unit Price without VAT:€2.60000
Unit Price with VAT:€3.14600