
FOD3120SD | |
|---|---|
DigiKey Part Number | FOD3120SDTR-ND - Tape & Reel (TR) FOD3120SDCT-ND - Cut Tape (CT) FOD3120SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3120SD |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 400ns, 400ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 100ns | Approval Agency UL |
Rise / Fall Time (Typ) 60ns, 60ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.59600 | €15.96 |
| 100 | €1.23060 | €123.06 |
| 500 | €1.06966 | €534.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.97810 | €978.10 |
| 2.000 | €0.93541 | €1,870.82 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.67410 |

