
HN1B01FDW1T1G | |
|---|---|
DigiKey Part Number | HN1B01FDW1T1GOSTR-ND - Tape & Reel (TR) HN1B01FDW1T1GOSCT-ND - Cut Tape (CT) HN1B01FDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B01FDW1T1G |
Description | TRANS NPN/PNP 50V 200MA SC74 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 380mW Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | HN1B01FDW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 2µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 380mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15100 | €1.51 |
| 100 | €0.09440 | €9.44 |
| 500 | €0.06958 | €34.79 |
| 1.000 | €0.06153 | €61.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05127 | €153.81 |
| 6.000 | €0.04609 | €276.54 |
| 9.000 | €0.04344 | €390.96 |
| 15.000 | €0.04047 | €607.05 |
| 21.000 | €0.03871 | €812.91 |
| 30.000 | €0.03700 | €1,110.00 |
| 75.000 | €0.03323 | €2,492.25 |
| 150.000 | €0.03091 | €4,636.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

