
LC898229XI-MH | |
|---|---|
DigiKey Part Number | 488-LC898229XI-MHTR-ND - Tape & Reel (TR) 488-LC898229XI-MHCT-ND - Cut Tape (CT) 488-LC898229XI-MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC898229XI-MH |
Description | IC AF CONTROL LSI 6-WLCSP |
Customer Reference | |
Detailed Description | AF Control LSI 6-WLCSP (0.86x1.7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | AF Control LSI | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.86x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.66000 | €6.60 |
| 25 | €0.59600 | €14.90 |
| 100 | €0.52570 | €52.57 |
| 250 | €0.49212 | €123.03 |
| 500 | €0.47190 | €235.95 |
| 1.000 | €0.45527 | €455.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.00800 | €10.08 |
| 25 | €0.84640 | €21.16 |
| 100 | €0.66410 | €66.41 |
| 250 | €0.57456 | €143.64 |
| 500 | €0.51946 | €259.73 |
| 1.000 | €0.47330 | €473.30 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.10110 |

