Parametric Equivalent

MC74HC03ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC03ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC03ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC03ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC03ADTR2G-Q |
Description | LOG CMOS GATE NAND QUAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC03ADTR2G | onsemi | 9.561 | MC74HC03ADTR2GOSCT-ND | €0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18900 | €1.89 |
| 25 | €0.16760 | €4.19 |
| 100 | €0.14410 | €14.41 |
| 250 | €0.13308 | €33.27 |
| 500 | €0.12634 | €63.17 |
| 1.000 | €0.12084 | €120.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.11501 | €287.52 |
| 5.000 | €0.11150 | €557.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |


