
MC74HC1G04DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC1G04DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74HC1G04DFT2G-QCT-ND - Cut Tape (CT) 488-MC74HC1G04DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G04DFT2G-Q |
Description | SINGLE INVERTER |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 6V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Quiescent (Max) 1 µA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.03880 | €0.97 |
| 100 | €0.03230 | €3.23 |
| 250 | €0.02928 | €7.32 |
| 500 | €0.02744 | €13.72 |
| 1.000 | €0.02592 | €25.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02405 | €72.15 |
| 6.000 | €0.02382 | €142.92 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |


