MC74HCT366ADG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.400
Unit Price: €0.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 387
Unit Price: €1.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.957
Unit Price: €0.52000
Datasheet
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
16 SOIC Pin View

MC74HCT366ADG

DigiKey Part Number
MC74HCT366ADG-ND
Manufacturer
Manufacturer Product Number
MC74HCT366ADG
Description
IC BUFF 2V/6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT366ADG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT366ADR2Gonsemi0488-MC74HCT366ADR2GCT-ND€0.85000Parametric Equivalent
74HCT366D-Q100,118Nexperia USA Inc.2.4001727-74HCT366D-Q100,118CT-ND€0.96000Similar
CD74HC366MTexas Instruments387296-33071-5-ND€1.06000Parametric Equivalent
CD74HC366M96Texas Instruments10.957296-31580-1-ND€0.52000Parametric Equivalent
Obsolete
Marketplace Stock: 27.468 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27.468In Stock
Ships from Rochester Electronics, LLC