
MC74LCX373DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX373DWR2GTR-ND - Tape & Reel (TR) 488-MC74LCX373DWR2GCT-ND - Cut Tape (CT) 488-MC74LCX373DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX373DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX373DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.65100 | €6.51 |
| 25 | €0.58800 | €14.70 |
| 100 | €0.51840 | €51.84 |
| 250 | €0.48536 | €121.34 |
| 500 | €0.46716 | €233.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44892 | €448.92 |
| 2.000 | €0.43540 | €870.80 |
| 3.000 | €0.42862 | €1,285.86 |
| 5.000 | €0.42111 | €2,105.55 |
| 7.000 | €0.41673 | €2,917.11 |
| 10.000 | €0.41251 | €4,125.10 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08900 |

