


MM3Z75VT1G | |
|---|---|
DigiKey Part Number | MM3Z75VT1GOSTR-ND - Tape & Reel (TR) MM3Z75VT1GOSCT-ND - Cut Tape (CT) MM3Z75VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z75VT1G |
Description | DIODE ZENER 75V 300MW SOD323 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z75VT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 255 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z75VT1 | Rochester Electronics, LLC | 21.000 | 2156-MM3Z75VT1-ND | €0.03400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09400 | €0.94 |
| 100 | €0.05830 | €5.83 |
| 500 | €0.04234 | €21.17 |
| 1.000 | €0.03716 | €37.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02828 | €84.84 |
| 6.000 | €0.02518 | €151.08 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

