Direct
Direct
Direct
Direct
Similar
Similar

MMBZ5236ELT1G | |
|---|---|
DigiKey Part Number | MMBZ5236ELT1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5236ELT1G |
Description | DIODE ZENER 7.5V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5236ELT1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5236BLT1G | onsemi | 3.335 | MMBZ5236BLT1GOSCT-ND | €0.14000 | Direct |
| SZBZX84C7V5ET1G | onsemi | 83 | SZBZX84C7V5ET1GOSCT-ND | €0.19000 | Direct |
| SZBZX84C7V5LT1G | onsemi | 0 | SZBZX84C7V5LT1GOSCT-ND | €0.14000 | Direct |
| SZBZX84C7V5LT3G | onsemi | 9.900 | SZBZX84C7V5LT3GOSCT-ND | €0.14000 | Direct |
| BZX84-A7V5,215 | Nexperia USA Inc. | 0 | 1727-5611-1-ND | €0.59000 | Similar |




