Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5241B

DigiKey Part Number
MMSZ5241BFSTR-ND - Tape & Reel (TR)
MMSZ5241BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5241B
Description
DIODE ZENER 11V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ11T1Gonsemi36.097MMSZ11T1GOSCT-ND€0.14000Direct
MMSZ4698T1Gonsemi2.820MMSZ4698T1GOSCT-ND€0.14000Direct
MMSZ5241BT1Gonsemi36.826MMSZ5241BT1GOSCT-ND€0.14000Direct
SZMMSZ11T1Gonsemi4.555SZMMSZ11T1GOSCT-ND€0.37000Direct
SZMMSZ4698T1Gonsemi6.354SZMMSZ4698T1GOSCT-ND€0.23000Direct
In-Stock: 133
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.12200€1.22
100€0.07600€7.60
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24200