MUN5136T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €0.13000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02251
Datasheet

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: €0.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 20
Unit Price: €0.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17.900
Unit Price: €0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.720
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.933
Unit Price: €0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.865
Unit Price: €0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.000
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.770
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.691
Unit Price: €0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02251
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5136T1

DigiKey Part Number
MUN5136T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN5136T1
Description
TRANS PREBIAS PNP 50V SC70-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5136T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
100 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
202 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SC-70-3 (SOT323)
Resistor - Base (R1)
100 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5136T1Gonsemi0488-MUN5136T1GCT-ND€0.13000Direct
PDTA115TU,115Nexperia USA Inc.01727-3015-2-ND€0.02251Direct
DTA114EUAT106Rohm Semiconductor11DTA114EUAT106CT-ND€0.19000Similar
DTA123EUAT106Rohm Semiconductor20DTA123EUAT106CT-ND€0.19000Similar
DTA124EUAT106Rohm Semiconductor17.900DTA124EUAT106CT-ND€0.19000Similar
Obsolete
Marketplace Stock: 111.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

111.000In Stock
Ships from Rochester Electronics, LLC