
NC7NZ34L8X | |
|---|---|
DigiKey Part Number | NC7NZ34L8XFSTR-ND - Tape & Reel (TR) NC7NZ34L8XFSCT-ND - Cut Tape (CT) NC7NZ34L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ34L8X |
Description | IC BUFF 1.65V 8-MICROPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ34L8X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-UFQFN |
Number of Elements 3 | Supplier Device Package 8-MicroPak™ |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18000 | €1.80 |
| 25 | €0.15960 | €3.99 |
| 100 | €0.13730 | €13.73 |
| 250 | €0.12664 | €31.66 |
| 500 | €0.12022 | €60.11 |
| 1.000 | €0.11493 | €114.93 |
| 2.500 | €0.11325 | €283.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10597 | €529.85 |
| 10.000 | €0.10320 | €1,032.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31460 |









