


NC7WP00K8X | |
|---|---|
DigiKey Part Number | NC7WP00K8XFSTR-ND - Tape & Reel (TR) NC7WP00K8XFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7WP00K8X |
Description | IC GATE NAND 2CH 2-INP US8 |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WP00K8X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package US8 |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G00DC,125 | Nexperia USA Inc. | 492 | 1727-7887-1-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37400 | €3.74 |
| 25 | €0.33560 | €8.39 |
| 100 | €0.29280 | €29.28 |
| 250 | €0.27248 | €68.12 |
| 500 | €0.26020 | €130.10 |
| 1.000 | €0.25641 | €256.41 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64130 |

