Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Understanding PSRR Performance with High Performance LDO Products
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP161BFCS180T2G

DigiKey Part Number
NCP161BFCS180T2GOSTR-ND - Tape & Reel (TR)
NCP161BFCS180T2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP161BFCS180T2G
Description
IC REG LINEAR 1.8V 450MA 4-WLCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP161BFCS180T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.45V @ 450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP161AFCS180T2Gonsemi10.181488-NCP161AFCS180T2GCT-ND€0.20000Parametric Equivalent
NCP161AFCT180T2Gonsemi8.074NCP161AFCT180T2GOSCT-ND€0.18000Parametric Equivalent
NCP161BFCT180T2Gonsemi9.568NCP161BFCT180T2GOSCT-ND€0.20000Parametric Equivalent
In-Stock: 1.682
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.11500€1.15
25€0.10120€2.53
100€0.08620€8.62
250€0.07904€19.76
500€0.07470€37.35
1.000€0.07117€71.17
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20570