
NCP1681BAD2R2G | |
|---|---|
DigiKey Part Number | 488-NCP1681BAD2R2GTR-ND - Tape & Reel (TR) 488-NCP1681BAD2R2GCT-ND - Cut Tape (CT) 488-NCP1681BAD2R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1681BAD2R2G |
Description | TOTEM POLE CONTINUOUS CONDUCTION |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 30V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-LSOP (0.154", 3.90mm Width), 18 Leads |
Part Status Active | Supplier Device Package 20-SOIC |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 65kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.50000 | €4.50 |
| 10 | €3.42700 | €34.27 |
| 25 | €3.16000 | €79.00 |
| 100 | €2.86630 | €286.63 |
| 250 | €2.73944 | €684.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.42647 | €6,066.18 |
| Unit Price without VAT: | €4.50000 |
|---|---|
| Unit Price with VAT: | €5.44500 |

