


NCP698SQ30T1G | |
|---|---|
DigiKey Part Number | NCP698SQ30T1GOSTR-ND - Tape & Reel (TR) NCP698SQ30T1GOSCT-ND - Cut Tape (CT) NCP698SQ30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP698SQ30T1G |
Description | IC REG LINEAR 3V 150MA SC-82AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP698SQ30T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.25600 | €2.56 |
| 25 | €0.22760 | €5.69 |
| 100 | €0.19730 | €19.73 |
| 250 | €0.18272 | €45.68 |
| 500 | €0.17394 | €86.97 |
| 1.000 | €0.16671 | €166.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15777 | €473.31 |
| 6.000 | €0.15340 | €920.40 |
| 9.000 | €0.15121 | €1,360.89 |
| 15.000 | €0.14879 | €2,231.85 |
| 21.000 | €0.14737 | €3,094.77 |
| 30.000 | €0.14601 | €4,380.30 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |

