



NCP700BSN33T1G | |
|---|---|
DigiKey Part Number | NCP700BSN33T1GOSTR-ND - Tape & Reel (TR) NCP700BSN33T1GOSCT-ND - Cut Tape (CT) NCP700BSN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP700BSN33T1G |
Description | IC REG LINEAR 3.3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP700BSN33T1G Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 82dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.185V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5265-3.3YD5-TR | Microchip Technology | 5.141 | 576-2835-1-ND | €0.37000 | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3.847 | 576-2840-1-ND | €0.67000 | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 3.304 | 576-1298-1-ND | €0.42000 | Similar |
| MIC5323-3.3YD5-TR | Microchip Technology | 4.078 | 576-4196-1-ND | €0.58000 | Similar |
| TPS73033DBVR | Texas Instruments | 4.429 | 296-17580-1-ND | €0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.39500 | €3.95 |
| 25 | €0.35440 | €8.86 |
| 100 | €0.30950 | €30.95 |
| 250 | €0.28812 | €72.03 |
| 500 | €0.27520 | €137.60 |
| 1.000 | €0.26456 | €264.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11534 | €346.02 |
| 6.000 | €0.11197 | €671.82 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67760 |

