Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81074BDR2G

DigiKey Part Number
NCP81074BDR2GOSTR-ND - Tape & Reel (TR)
NCP81074BDR2GOSCT-ND - Cut Tape (CT)
NCP81074BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81074BDR2G
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP81074BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
4ns, 4ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.26000€1.26
10€0.91900€9.19
25€0.83400€20.85
100€0.74020€74.02
250€0.69544€173.86
500€0.66846€334.23
1.000€0.64625€646.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.62280€1,557.00
5.000€0.60867€3,043.35
7.500€0.60160€4,512.00
12.500€0.59376€7,422.00
Manufacturers Standard Package
Unit Price without VAT:€1.26000
Unit Price with VAT:€1.52460