NCS2004SQ3T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.332
Unit Price: €0.84000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2004SQ3T2G

DigiKey Part Number
NCS2004SQ3T2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2004SQ3T2G
Description
IC OPAMP GP 1 CIRCUIT SC88A
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCS2004SQ3T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.6V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
45 pA
Voltage - Input Offset
500 µV
Current - Supply
400µA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 274.159 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

274.159In Stock
Ships from Rochester Electronics, LLC