NCS210SQT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.686
Unit Price: €0.67000
Datasheet

Direct


Texas Instruments
In Stock: 829
Unit Price: €0.82000
Datasheet
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
SOT-363
onsemi NCS199 and NCS21x Current Sense Amp | Digi-Key Daily

NCS210SQT2G

DigiKey Part Number
NCS210SQT2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS210SQT2G
Description
IC CURRENT SENSE 1 CIRCUIT SC88
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NCS210SQT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
40 kHz
Current - Input Bias
60 µA
Voltage - Input Offset
0.55 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 98.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

92.000In Stock
Ships from Flip Electronics
6.000In Stock
Ships from Rochester Electronics, LLC