


NCV20081SN3T1G | |
|---|---|
DigiKey Part Number | 488-NCV20081SN3T1GTR-ND - Tape & Reel (TR) 488-NCV20081SN3T1GCT-ND - Cut Tape (CT) 488-NCV20081SN3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20081SN3T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20081SN3T1G Models |
Category | Current - Supply 48µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 1 pA | Supplier Device Package 5-TSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37800 | €3.78 |
| 25 | €0.33840 | €8.46 |
| 100 | €0.29510 | €29.51 |
| 250 | €0.27452 | €68.63 |
| 500 | €0.26210 | €131.05 |
| 1.000 | €0.25188 | €251.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23227 | €696.81 |
| 6.000 | €0.22627 | €1,357.62 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64130 |

