System Basis Chip (SBC) 36-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7462DQ1R2G

DigiKey Part Number
488-NCV7462DQ1R2GTR-ND - Tape & Reel (TR)
488-NCV7462DQ1R2GCT-ND - Cut Tape (CT)
488-NCV7462DQ1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7462DQ1R2G
Description
IC SYST BASIS CHIP 36-SSOP-EP
Customer Reference
Detailed Description
System Basis Chip (SBC) 36-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
System Basis Chip (SBC)
Applications
CAN
Mounting Type
Surface Mount
Package / Case
36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
36-SSOP-EP
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Factory Stock: 43.500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.56000€4.56
10€3.47400€34.74
25€3.20360€80.09
100€2.90670€290.67
250€2.78092€695.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€2.49985€3,749.77
3.000€2.44983€7,349.49
Manufacturers Standard Package
Unit Price without VAT:€4.56000
Unit Price with VAT:€5.51760