


NCV8161AMX300TBG | |
|---|---|
DigiKey Part Number | 488-NCV8161AMX300TBGTR-ND - Tape & Reel (TR) 488-NCV8161AMX300TBGCT-ND - Cut Tape (CT) 488-NCV8161AMX300TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161AMX300TBG |
Description | IC REG LINEAR 3V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.275V @ 450mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8161BMX300TBG | onsemi | 137.000 | NCV8161BMX300TBG-ND | €0.16998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16100 | €1.61 |
| 25 | €0.14200 | €3.55 |
| 100 | €0.12200 | €12.20 |
| 250 | €0.11228 | €28.07 |
| 500 | €0.10646 | €53.23 |
| 1.000 | €0.10167 | €101.67 |
| 2.500 | €0.09662 | €241.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09082 | €454.10 |
| 10.000 | €0.08838 | €883.80 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |





