



NCV8163ASN120T1G | |
|---|---|
DigiKey Part Number | 488-NCV8163ASN120T1GTR-ND - Tape & Reel (TR) 488-NCV8163ASN120T1GCT-ND - Cut Tape (CT) 488-NCV8163ASN120T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163ASN120T1G |
Description | IC REG LINEAR 1.2V 250MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP |
Datasheet | Datasheet |
Category | PSRR 92dB ~ 60dB (100Hz ~ 100kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41800 | €4.18 |
| 25 | €0.37520 | €9.38 |
| 100 | €0.32810 | €32.81 |
| 250 | €0.30560 | €76.40 |
| 500 | €0.29202 | €146.01 |
| 1.000 | €0.28084 | €280.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25925 | €777.75 |
| 6.000 | €0.25269 | €1,516.14 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |

