


NCV8164ASN300T1G | |
|---|---|
DigiKey Part Number | 488-NCV8164ASN300T1GTR-ND - Tape & Reel (TR) 488-NCV8164ASN300T1GCT-ND - Cut Tape (CT) 488-NCV8164ASN300T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164ASN300T1G |
Description | IC REG LINEAR 3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.177V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32100 | €3.21 |
| 25 | €0.28680 | €7.17 |
| 100 | €0.24940 | €24.94 |
| 250 | €0.23164 | €57.91 |
| 500 | €0.22088 | €110.44 |
| 1.000 | €0.21204 | €212.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19524 | €585.72 |
| 6.000 | €0.19005 | €1,140.30 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55660 |

