
NCV8412ASTT3G | |
|---|---|
DigiKey Part Number | 488-NCV8412ASTT3GTR-ND - Tape & Reel (TR) 488-NCV8412ASTT3GCT-ND - Cut Tape (CT) 488-NCV8412ASTT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8412ASTT3G |
Description | SELF-PROTECTED LOW SIDE DRIVER W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.9A SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | Current - Output (Max) 5.9A |
Mfr | Rds On (Typ) 145mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-223 (TO-261) |
Interface On/Off | Package / Case |
Voltage - Load 42V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.73800 | €7.38 |
| 25 | €0.66800 | €16.70 |
| 100 | €0.59020 | €59.02 |
| 250 | €0.55312 | €138.28 |
| 500 | €0.53074 | €265.37 |
| 1.000 | €0.51958 | €519.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.47058 | €1,882.32 |
| 8.000 | €0.46062 | €3,684.96 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.23420 |

