Power Switch/Driver 1:1 N-Channel 5.9A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8412ASTT3G

DigiKey Part Number
488-NCV8412ASTT3GTR-ND - Tape & Reel (TR)
488-NCV8412ASTT3GCT-ND - Cut Tape (CT)
488-NCV8412ASTT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8412ASTT3G
Description
SELF-PROTECTED LOW SIDE DRIVER W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.9A SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5.9A
Mfr
Rds On (Typ)
145mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q101
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-223 (TO-261)
Interface
On/Off
Package / Case
Voltage - Load
42V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.02000€1.02
10€0.73800€7.38
25€0.66800€16.70
100€0.59020€59.02
250€0.55312€138.28
500€0.53074€265.37
1.000€0.51958€519.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.47058€1,882.32
8.000€0.46062€3,684.96
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.23420