NDP7060 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 821
Unit Price: €1,032.57000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: €220.39670
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: €623.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 570
Unit Price: €1,019.16000
Datasheet

Similar


STMicroelectronics
In Stock: 1.616
Unit Price: €727.49000
Datasheet
N-Channel 60 V 75A (Tc) 150W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDP7060

DigiKey Part Number
NDP7060-ND
Manufacturer
Manufacturer Product Number
NDP7060
Description
MOSFET N-CH 60V 75A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 150W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NDP7060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes