
NSV60201SMTWTBG | |
|---|---|
DigiKey Part Number | 488-NSV60201SMTWTBGTR-ND - Tape & Reel (TR) 488-NSV60201SMTWTBGCT-ND - Cut Tape (CT) 488-NSV60201SMTWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60201SMTWTBG |
Description | TRANS NPN 60V 2A 6WDFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 180MHz 1.8 W Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Mfr | Power - Max 1.8 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case 6-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package 6-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60201SMTTBG | onsemi | 2.964 | 488-NSS60201SMTTBGCT-ND | €0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16520 | €495.60 |
| 6.000 | €0.15315 | €918.90 |
| 9.000 | €0.14698 | €1,322.82 |
| 15.000 | €0.14342 | €2,151.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.49500 | €4.95 |
| 100 | €0.32140 | €32.14 |
| 500 | €0.24644 | €123.22 |
| 1.000 | €0.22228 | €222.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46700 | €4.67 |
| 100 | €0.30320 | €30.32 |
| 500 | €0.23250 | €116.25 |
| 1.000 | €0.20970 | €209.70 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90750 |

