
NV24C16MUW3VLTBG | |
|---|---|
DigiKey Part Number | 488-NV24C16MUW3VLTBGTR-ND - Tape & Reel (TR) 488-NV24C16MUW3VLTBGCT-ND - Cut Tape (CT) 488-NV24C16MUW3VLTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C16MUW3VLTBG |
Description | IC EEPROM 16KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-UDFN (2x3) |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NV24C16MUW3VTBG | onsemi | 2.460 | 488-NV24C16MUW3VTBGCT-ND | €0.44000 | Parametric Equivalent |
| 24LC16B-I/SN | Microchip Technology | 2.034 | 24LC16B-I/SN-ND | €0.35000 | Similar |
| BR24S16FJ-WE2 | Rohm Semiconductor | 1.440 | BR24S16FJ-WE2CT-ND | €0.43000 | Similar |
| M24C16-FMN6TP | STMicroelectronics | 2.343 | 497-15754-1-ND | €0.21000 | Similar |
| R1EX24016ASAS0I#S0 | Renesas Electronics Corporation | 1.152 | 559-R1EX24016ASAS0I#S0CT-ND | €1.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.41200 | €4.12 |
| 25 | €0.40200 | €10.05 |
| 50 | €0.39340 | €19.67 |
| 100 | €0.38500 | €38.50 |
| 250 | €0.37372 | €93.43 |
| 500 | €0.36516 | €182.58 |
| 1.000 | €0.35660 | €356.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27447 | €823.41 |
| 6.000 | €0.26771 | €1,606.26 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53240 |










