


NVMYS6D2N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS6D2N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMYS6D2N06CLTWGCT-ND - Cut Tape (CT) 488-NVMYS6D2N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS6D2N06CLTWG |
Description | MOSFET N-CH 60V 17A/71A 4LFPAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 71A (Tc) 3.6W (Ta), 61W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | NVMYS6D2N06CLTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 53µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 61W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €0.97900 | €9.79 |
| 100 | €0.65740 | €65.74 |
| 500 | €0.51946 | €259.73 |
| 1.000 | €0.47508 | €475.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.41872 | €1,256.16 |
| 6.000 | €0.39037 | €2,342.22 |
| 9.000 | €0.38737 | €3,486.33 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.86340 |

