
NVTYS027N10MCLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS027N10MCLTWGTR-ND - Tape & Reel (TR) 488-NVTYS027N10MCLTWGCT-ND - Cut Tape (CT) 488-NVTYS027N10MCLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS027N10MCLTWG |
Description | PTNG 100V LL, SINGLE NCH, LFPAK3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta), 29A (Tc) 3.2W (Ta), 51W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 856 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 51W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-LFPAK |
Rds On (Max) @ Id, Vgs 27mOhm @ 8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 45µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46281 | €1,388.43 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.91180 |

