Image for SMA4306-TL-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA4306-TL-H

DigiKey Part Number
SMA4306-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA4306-TL-H
Description
IC MMIC OSCILLATOR 6-SCH
Customer Reference
Detailed Description
MMIC Oscillator 6-SCH
EDA/CAD Models
SMA4306-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
MMIC Oscillator
Applications
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
6-SCH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 419.526 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

419.526In Stock
Ships from Rochester Electronics, LLC