How to Temperature Track Packages
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS2F001PET

DigiKey Part Number
SPS2F001PET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPS2F001PET
Description
SENSOR LEVEL
Customer Reference
Detailed Description
Level Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Output Type
-
Output Configuration
-
Switch Actuation Level
-
Mounting Type
-
Material - Housing & Prism
-
Operating Temperature
-20°C ~ 60°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 6.000 View Now

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics