
STTFS015N10MCL | |
|---|---|
DigiKey Part Number | 488-STTFS015N10MCLTR-ND - Tape & Reel (TR) 488-STTFS015N10MCLCT-ND - Cut Tape (CT) 488-STTFS015N10MCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTFS015N10MCL |
Description | - |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta), 42A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 77µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1338 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 45W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.9mOhm @ 14A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.94400 | €9.44 |
| 100 | €0.63050 | €63.05 |
| 500 | €0.49616 | €248.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.40270 | €604.05 |
| 3.000 | €0.37198 | €1,115.94 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.80290 |


