
SVC220A-TB-E | |
|---|---|
DigiKey Part Number | 2156-SVC220A-TB-E-ND |
Manufacturer | |
Manufacturer Product Number | SVC220A-TB-E |
Description | DIODE VARACTOR 16V DUAL 3-CP |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 16 V Surface Mount 3-CP |
Category | Voltage - Peak Reverse (Max) 16 V |
Manufacturer onsemi | Diode Type 1 Pair Common Cathode |
Packaging Bulk | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance Ratio 0.25 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio Condition C2/C8 | Supplier Device Package 3-CP |
| Bulk: | 144000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | €0.05997 | €272.08 |
| Unit Price without VAT: | €0.05997 |
|---|---|
| Unit Price with VAT: | €0.07256 |


