
UC2843AD1 REEL | |
|---|---|
DigiKey Part Number | 2156-UC2843AD1 REEL-ND |
Manufacturer | |
Manufacturer Product Number | UC2843AD1 REEL |
Description | ANA SMPS PWM CONTROLLER |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Buck, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Bulk: | 1730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | €0.71963 | €256.19 |
| Unit Price without VAT: | €0.71963 |
|---|---|
| Unit Price with VAT: | €0.87075 |









