


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | G1 | |
Number of Channels | 4 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €101.11000 | €101.11 |
| 10 | €89.60400 | €896.04 |
| 100 | €83.40100 | €8,340.10 |
| Unit Price without VAT: | €101.11000 |
|---|---|
| Unit Price with VAT: | €122.34310 |


