OD-50W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODA-6WB-100M

DigiKey Part Number
ODA-6WB-100M-ND
Manufacturer
Manufacturer Product Number
ODA-6WB-100M
Description
SENSOR PHOTODIODE 940NM TO39
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 940nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
Packaging
Tray
Part Status
Active
Wavelength
940nm
Color - Enhanced
Blue/Green
Spectral Range
400nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
6mm²
Viewing Angle
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€47.94000€47.94
50€41.11220€2,055.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€47.94000
Unit Price with VAT:€58.00740