.jpg)
OD 893 | |
|---|---|
DigiKey Part Number | 2544-OD893-ND |
Manufacturer | |
Manufacturer Product Number | OD 893 |
Description | LCD GLASS MOD 8DIG TN+ REFL |
Customer Reference | |
Detailed Description | Character Display Module Reflective 14-Segment TN - Twisted Nematic 70.00mm x 25.00mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 14-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 9.00mm H x 5.30mm W | |
Outline L x W x H | 70.00mm x 25.00mm x 2.80mm | |
Viewing Area | 64.00mm L x 12.50mm W | |
Backlight | - | |
Voltage - Supply | 4.7V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -30°C ~ 80°C | |
Text Color | Black | |
Background Color | Gray |


