Auto Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test Function Features Auto Off, Data Logging (Internal Memory), Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test Function Features Auto Off, Data Logging (Internal Memory), Hold
What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics

B33

DigiKey Part Number
2250-B33-ND
Manufacturer
Manufacturer Product Number
B33
Description
DMM HANDHELD 3.75 DIGIT LCD DISP
Customer Reference
Detailed Description
Auto Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test Function Features Auto Off, Data Logging (Internal Memory), Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
3.75
Display Type
LCD
Display Count
3999
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Diode Test
Features
Auto Off, Data Logging (Internal Memory), Hold
Ranging
Auto
Response
-
Ratings
-
Includes
Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate €35.70 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.