Handheld -4 ~ 662°F (-20 ~ 350°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld -4 ~ 662°F (-20 ~ 350°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave
TI332
TI332

TI332

DigiKey Part Number
2250-TI332-ND
Manufacturer
Manufacturer Product Number
TI332
Description
THERMO HANDHELD -4-662F CAMERA
Customer Reference
Detailed Description
Handheld -4 ~ 662°F (-20 ~ 350°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-4 ~ 662°F (-20 ~ 350°C)
Display Type
LCD
Input Type
Infrared
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Probe Type
-
Battery Cell Size
Built-in 5000mAh Li-ion battery
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate €35.70 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.