60 MHz Handheld Oscilloscopes USB Interface Display 2 Analog Channel 40V Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDS2062

DigiKey Part Number
2250-VDS2062-ND
Manufacturer
Manufacturer Product Number
VDS2062
Description
O-SCOPE 60MHZ 2 CH 1GS/S
Customer Reference
Detailed Description
60 MHz Handheld Oscilloscopes USB Interface Display 2 Analog Channel 40V Record
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
10Mpts
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Function
Record
Series
Probe Type
Passive 10:1 (2)
Packaging
Box
Sampling Rate (Per Second)
1G
Part Status
Active
Input Impedance
1M - 10pF
Type
Handheld
Rise Time (Typ)
5.8 ns
Bandwidth
60 MHz
Voltage - Input (Max)
40V
Channels
2 Analog
Includes
Adapter, Gel Case, Manual, Power Cord, Probe, USB Cable
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OWON Technology Lilliput Electronics USA Inc
A separate €35.70 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.