100 MHz Handheld Oscilloscopes USB Interface Display 2 Analog Channel 40V Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDS3102

DigiKey Part Number
2250-VDS3102-ND
Manufacturer
Manufacturer Product Number
VDS3102
Description
O-SCOPE 100MHZ 2 CH 1GS/S
Customer Reference
Detailed Description
100 MHz Handheld Oscilloscopes USB Interface Display 2 Analog Channel 40V Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Handheld
Bandwidth
100 MHz
Channels
2 Analog
Display Type
-
Interface
USB
Memory Size
10Mpts
Function
Record
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 10pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
40V
Voltage - Supply
-
Includes
Adapter, Gel Case, Manual, Power Cord, Probe, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OWON Technology Lilliput Electronics USA Inc
A separate €36.28 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.