Manual True RMS Bench Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDM1241

DigiKey Part Number
2250-XDM1241-ND
Manufacturer
Manufacturer Product Number
XDM1241
Description
4 1/2 digits XDM1241 Multimeter
Customer Reference
Detailed Description
Manual True RMS Bench Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
-
Packaging
Box
Part Status
Active
Style
Bench
Type
Digital (DMM)
Display Digits
3.5
Display Type
LCD
Display Count
55000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
Record
Ranging
Manual
Response
True RMS
Ratings
-
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate €35.70 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.