Auto True RMS Bench Digital (DMM) Multimeter 4.5 Digit LCD Display Voltage, Current, Resistance, Temperature WiFi Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Bench Digital (DMM) Multimeter 4.5 Digit LCD Display Voltage, Current, Resistance, Temperature WiFi Function Features
XDM3041W

XDM3041W

DigiKey Part Number
2250-XDM3041W-ND
Manufacturer
Manufacturer Product Number
XDM3041W
Description
4 1/2, USB/RS232/LAN/WIFI
Customer Reference
Detailed Description
Auto True RMS Bench Digital (DMM) Multimeter 4.5 Digit LCD Display Voltage, Current, Resistance, Temperature WiFi Function Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Style
Bench
Type
Digital (DMM)
Display Digits
4.5
Display Type
LCD
Function
Voltage, Current, Resistance, Temperature
Functions, Extra
WiFi
Features
-
Ranging
Auto
Response
True RMS
Ratings
CAT II
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate €35.70 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.