



ACJ1212 | |
|---|---|
DigiKey Part Number | 255-5159-ND |
Manufacturer | |
Manufacturer Product Number | ACJ1212 |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACJ1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €2.23400 | €22.34 |
| 25 | €2.13360 | €53.34 |
| 70 | €2.02600 | €141.82 |
| 140 | €1.95657 | €273.92 |
| 280 | €1.88946 | €529.05 |
| 560 | €1.82459 | €1,021.77 |
| 1.050 | €1.76767 | €1,856.05 |
| 5.040 | €1.63311 | €8,230.87 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.02500 |

