Direct

AYG4V15065M1 | |
|---|---|
DigiKey Part Number | AYG4V15065M1-ND |
Manufacturer | |
Manufacturer Product Number | AYG4V15065M1 |
Description | CABLE OPT CONN PLG-WIRE 1WR 0.5M |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Wire 1 Line 1.64' (0.50m) 19.69" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Optical Connector Plug to Wire | |
Number of Lines | 1 | |
Cable Length - Unexposed | 1.64' (0.50m) 19.69" | |
Features | - | |
Base Product Number |


